SumidaCMD5D13NP-470MCInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 0.35A 0.875Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 47u | |
| 20% | |
| 100K | |
| 0.35 | |
| 0.55 | |
| 0.875 | |
| 4 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 5.8 | |
| 1.5 |
Use this power CMD5D13NP-470MC surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 47u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 875m Ohm. This product is 7.4 mm long, 1.5 mm tall and 5.8 mm deep. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
