Central SemiconductorCMDZ2L0 TR PBFREEZener
Zener Diode Single 2V 5% 1100Ohm 250mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2 | |
| 5% | |
| 250 | |
| 0.5 | |
| 25 | |
| 1100 | |
| 250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 1.8(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator CMDZ2L0 TR PBFREE zener diode from Central Semiconductor. Its test current is 0.5 mA. Its maximum power dissipation is 250 mW. Its maximum leakage current is 25 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 2 V and a voltage tolerance of 5%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

