BournsCMF-RLC50-0PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 230VAC 3A 0.1s Radial 9 X 4.5 X 9.6mm
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 230VAC | |
| 3 | |
| 0.065 | |
| 0.15 | |
| 0.1@1A | |
| Radial | |
| 5.08 | |
| 2 | |
| 9 X 4.5 X 9.6 | |
| Straight | |
| 0.8 | |
| 9(Nom) | |
| 4.5(Nom) | |
| 9.6(Nom) | |
| 9.6(Nom) | |
| Through Hole |
This CMF-RLC50-0 PTC resettable fuse from Bourns is ideal for low current and low voltage ratings. This part has a lead diameter of 0.8(Nom) mm. It has 2 terminals. This product's terminal pitch is 5.08(nom) mm. This product is 9(Nom) mm long, 9.6(Nom) mm tall and 4.5(Nom) mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.