BournsCMF-SDP50A-2PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.09A(hold) 0.19A(trip) 230VAC 2.5A 0.1s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 230VAC | |
| 2.5 | |
| 0.09 | |
| 0.19 | |
| 0.1@2.5A | |
| Solder Pad | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.75 X 7.2 X 10.2 | |
| 8.75(Max) | |
| 7.2(Max) | |
| 10.2(Max) | |
| Surface Mount |
This CMF-SDP50A-2 positive temperature coefficient device from Bourns is an automatically resetting fuse. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.75(Max) mm long, 10.2(Max) mm tall and 7.2(Max) mm deep. This product's terminal pitch is 2.4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

