| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Si | |
| Single | |
| 600 | |
| 2 | |
| 30 | |
| 2 | |
| 50 | |
| 100 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98(Max) mm |
| Verpackungsbreite | 2.4 mm |
| Verpackungslänge | 3.8 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | M-FLAT |
| 2 | |
| Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a switching diode CMF01(TE12L,Q,M) rectifier from Toshiba. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

