| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1000 | |
| 0.5 | |
| 10 | |
| 2.7 | |
| 50@800V | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98(Max) mm |
| Verpackungsbreite | 2.4 mm |
| Verpackungslänge | 3.8 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | M-FLAT |
| 2 | |
| Leitungsform | Flat |
Converting from AC to DC is simple when using a switching diode CMF05(TE12L,Q,M) rectifier from Toshiba. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 0.5 A.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

