VishayCMF55200R00FKBFWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 200 Ohm 1% 0.6W ±100ppm/°C Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the CMF55200R00FKBF fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 200 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -55 to 175 °C. This product is 6.1 mm long. It has a tolerance of 1%. The CMF55200R00FKBF part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 2,7902 €
    1. 1+2,7902 €
    2. 500+0,6554 €
    3. 1000+0,2433 €
    4. 5000+0,1713 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.