VishayCMF55226R00FKEBWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 226 Ohm 1% 0.6W ±100ppm/°C Epoxy AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their CMF55226R00FKEB fixed single through-hole resistor. This product has a resistance value of 226 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.1 mm long. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -55 to 175 °C. The CMF55226R00FKEB part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 0,2412 €
    1. 1000+0,2412 €
    2. 5000+0,1193 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.