Reduced Price
VishayCMF552R0500FLEA70Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 2.05 Ohm 1% 0.25W(1/4W) ±150ppm/°C Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 2.05 | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 175 | |
| ±150 | |
| 125 to 175 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.1 | |
| 0.28 | |
| 0.64 | |
| 38.1 | |
| ±0.2 | |
| ±0.51 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CMF552R0500FLEA70 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 2.05 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±150 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.1 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%. The CMF552R0500FLEA70 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

