VishayCMF554K7000FKEKWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 4.7K Ohm 1% 0.6W ±100ppm/°C Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their CMF554K7000FKEK fixed single through-hole resistor. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. This device is made with metal film technology. It has a tolerance of 1%. The CMF554K7000FKEK part has an axial termination style. This part has an operating temperature of -55 to 175 °C.

No Stock Available

Quantity Increments of 100 Minimum 1000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,2078 €
    1. 1000+0,2078 €
    2. 5000+0,1585 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.