VishayCMF6033R300BHEBWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 33.3 Ohm 0.1% 0.5W(1/2W) ±50ppm/°C Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 33.3 | |
| 0.1% | |
| 500 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.68 | |
| 8.74 | |
| 0.5 | |
| 0.64 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| Through Hole |
Look no further than Vishay's CMF6033R300BHEB fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 33.3 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CMF6033R300BHEB part has an axial termination style. This product is 8.74 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

