VishayCMF6040R000BEEBWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 40 Ohm 0.1% 0.65W ±25ppm/°C Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 40 | |
| 0.1% | |
| 500 | |
| 0.65 | |
| Metal Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 165 | |
| Flame Retardant Coating|Moisture Resistant | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.2 | |
| 11.9 | |
| 0.7 | |
| 0.8 | |
| 31 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CMF6040R000BEEB fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 1 W. This product has a resistance value of 40 Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 8.74 mm long. This part has an operating temperature of -55 to 175 °C. The CMF6040R000BEEB part has an axial termination style. This device is made with metal film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

