VishayCMF604K7500FKEKWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 4.75K Ohm 1% 1W ±100ppm/°C Epoxy AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| CMF604K7500FKEK | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 4.75K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.2 | |
| 11.9 | |
| 0.7 | |
| 0.8 | |
| 31 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CMF604K7500FKEK fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 4.75K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 175 °C. This product is 8.74 mm long. The CMF604K7500FKEK part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

