Central SemiconductorCMOSH-3 TR LEAD FREEGleichrichter
Diode Schottky 30V 0.1A 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 30 | |
| 0.1 | |
| 0.75 | |
| 1 | |
| 0.5@25V | |
| 250 | |
| 5 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8(Max) |
| Verpackungsbreite | 0.9(Max) |
| Verpackungslänge | 1.4(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-523 |
| 2 | |
| Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode CMOSH-3 TR LEAD FREE rectifier from Central Semiconductor. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 0.75 A, while its maximum continuous forward current is 0.1 A. It is made in a single configuration.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

