Illinois CapacitorCMR04F101JODRKondensator, Mica
Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.8mm (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.8 | |
| 9.4 X 5.1 X 8.9 | |
| -55 | |
| 125 | |
| 9.4(Max) | |
| 5.1(Max) | |
| 8.9(Max) | |
| 0.4 | |
| 8.9(Max) | |
| Through Hole |
This CMR04F101JODR silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of R. It has a tolerance of 5%. The CMR04F101JODR silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3.8 mm. This product is 9.4(Max) mm long, 8.9(Max) mm tall and 5.1(Max) mm deep. Its capacitance value is 100pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
