Illinois CapacitorCMR04F101JPDPKondensator, Mica
Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.8mm (0.1%FR) 150°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.8 | |
| 9.4 X 5.1 X 8.9 | |
| -55 | |
| 150 | |
| 9.4(Max) | |
| 5.1(Max) | |
| 8.9(Max) | |
| 0.4 | |
| 8.9(Max) | |
| Through Hole |
If you are in need of a component that can provide accurate results within your electronics circuit, the CMR04F101JPDP silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 150 °C. This product is 9.4(Max) mm long, 8.9(Max) mm tall and 5.1(Max) mm deep. The CMR04F101JPDP silver mica capacitor has a radial termination style. Its capacitance value is 100pF. It has a tolerance of 5%. It is reliable with a failure rate grade of P. This part has a lead diameter of 0.4 mm and a pitch of 3.8 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

