ToshibaCMZ12(TE12L,Q,M)Zener
Zener Diode Single 12V 10% 30Ohm 2000mW 2-Pin M-FLAT T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 10% | |
| 2000 | |
| 10 | |
| 10 | |
| 30 | |
| -40 | |
| 150 | |
| 8mV/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98(Max) mm |
| Verpackungsbreite | 2.4 mm |
| Verpackungslänge | 3.8 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | M-FLAT |
| 2 | |
| Leitungsform | Flat |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator CMZ12(TE12L,Q,M) zener diode from Toshiba. Its maximum leakage current is 10 μA. Its test current is 10 mA. Its maximum power dissipation is 2000@Ta=30C mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -40 °C to 150 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 10%. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

