KOA CorporationCN1J4TTD100JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.10.00.57 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 10 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Concave | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the CN1J4TTD100J resistor array, developed by KOA Speer Electronics. This product's 4 resistors have a value of 10 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The CN1J4TTD100J part has a concave termination style. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
