KOA CorporationCN1J4TTD1500FWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 150 Ohm 1% ±100ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 150 | |
| 1% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Concave | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| Surface Mount |
By combining multiple resistors into a single chip, the CN1J4TTD1500F resistor array, developed by KOA Speer Electronics, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 150 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. The CN1J4TTD1500F part has a concave termination style. This product's terminal pitch is 0.8 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
