50-75% Rabatt
VishayCP000550R00JE14Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 50 Ohm 5% 5W ±300ppm/°C Ceramic AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 50 | |
| 5% | |
| 5 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±300 | |
| 40 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 22.22 | |
| 9.52 | |
| 8.73 | |
| 4.8 | |
| 0.91 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CP000550R00JE14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 50 Ohm. This durable part has a power rating of 5 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. The CP000550R00JE14 part has an axial termination style. This product is 22.22 mm long, 8.73 mm tall and 9.52 mm deep. This part has an operating temperature of -65 to 275 °C. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

