VishayCP0010200R0KB143Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 200 Ohm 10% 10W ±300ppm/°C Ceramic AXL Bulk
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 10% | |
| 10 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±300 | |
| 40 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 47.62 | |
| 9.52 | |
| 11.91 | |
| 9.9 | |
| 0.91 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CP0010200R0KB143 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 200 Ohm. This durable part has a power rating of 10 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 47.62 mm long, 11.91 mm tall and 9.52 mm deep. This part has an operating temperature of -65 to 275 °C. This device is made with wirewound technology. The CP0010200R0KB143 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

