VishayCP001020R00KB14Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 20 Ohm 10% 10W ±300ppm/°C Ceramic AXL Bulk
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 10% | |
| 10 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±300 | |
| 40 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 47.62 | |
| 9.52 | |
| 8.73 | |
| 9.5 | |
| 0.91 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CP001020R00KB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 20 Ohm. This part has a power rating of 10 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. This part has an operating temperature of -65 to 275 °C. This product is 47.62 mm long, 8.73 mm tall and 9.52 mm deep. The CP001020R00KB14 part has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

