Meist Gesucht
Bel Power SolutionsCPA500-4530GAC-DC-Spannungsversorgung
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W 47-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|3.3|12|-12 | |
| 50|60|12|4 | |
| 500(Typ) | |
| 90 | |
| 230 | |
| 264 | |
| 1500VAC | |
| 10mV | |
| 10mV|50mV|-220mV(Typ) | |
| 7.1(Typ) | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| Null Modem Female | |
| Null Modem Female | |
| No | |
| No | |
| -25 | |
| 50 | |
| 1650 | |
| Befestigung | Rack |
| Verpackungshöhe | 40.6 |
| Verpackungsbreite | 128.7 |
| Verpackungslänge | 171.94 |
| Leiterplatte geändert | 47 |
| 47 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this CPA500-4530G AC to DC power supply from Bel Power Solutions. It has a voltage of 5|3.3|12|-12 V and maximum output power of 500(Typ) W. This part's 4 outputs can handle a current up to 50|60|12|4 A. This part has a minimum operating temperature of -25 °C and a maximum of 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

