TE ConnectivityCPF0402B10RE1Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200

The CPF0402B10RE1 fixed single surface-mount resistor from TE Connectivity makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

Import TariffMay apply to this part

6 Stück: morgen versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2422+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Taiwan
         
      • Price: 0,0985 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2422+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 6 Stück
      • Price: 0,0985 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.