TE ConnectivityCPF0402B200KEWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 200K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 200K | |
| 0.1% | |
| 25 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| High Stability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.3 | |
| 0.00054 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
The CPF0402B200KE fixed single surface-mount resistor from TE Connectivity makes it easy to add resistors to your circuit board. This durable part has a power rating of 48|12 W. This product has a resistance value of 90 to 264 Ohm. Its temperature coefficient is 160 ppm/°C. This part has an operating temperature of 3000VAC °C. The CPF0402B200KE part has a 90 termination style. This device is made with regulated technology. This product is Opr mm tall.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

