VishayCPF12R2000FKE14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 2.2 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 2.2 | |
| 1% | |
| 250 | |
| 1 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.29 | |
| 7.87 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CPF12R2000FKE14 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 1 W. This product has a resistance value of 2.2 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CPF12R2000FKE14 part has an axial termination style. This device utilizes metal film technology. This product is 7.87 mm long. This part has an operating temperature of -65 to 230 °C. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

