VishayCPF160K400BEB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 60.4K Ohm 0.1% 1W ±25ppm/°C Conformal Coated AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 60.4K | |
| 0.1% | |
| 250 | |
| 1 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±25 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.29 | |
| 7.87 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their CPF160K400BEB14 fixed single through-hole resistor. This part has a power rating of 1 W. This product has a resistance value of 60.4K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 230 °C. The CPF160K400BEB14 part has an axial termination style. This device utilizes metal film technology. This product is 7.87 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

