VishayCPF2150R00FKB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 150 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 1% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 10.8 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
In addition to being very cost-effective, the CPF2150R00FKB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 2 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CPF2150R00FKB14 part has an axial termination style. This product is 10.8 mm long. This device is made with metal film technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 230 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

