VishayCPF21K0000JKB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1K Ohm 5% 2W ±100ppm/°C Conformal Coated AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 8.74 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Look no further than Vishay's CPF21K0000JKB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 2 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CPF21K0000JKB14 part has an axial termination style. It has a tolerance of 5%. This product is 10.8 mm long. This device is made with metal film technology. This part has an operating temperature of -65 to 230 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

