VishayCPF21K0000JNE36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±200 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.68 | |
| 10.8 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CPF21K0000JNE36 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 2 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal film technology. It has a tolerance of 5%. This part has an operating temperature of -65 to 230 °C. This product is 10.8 mm long. The CPF21K0000JNE36 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

