VishayCPF21R0000FKE36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.68 | |
| 10.8 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CPF21R0000FKE36 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 2 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The CPF21R0000FKE36 part has an axial termination style. This part has an operating temperature of -65 to 230 °C. This device utilizes metal film technology. This product is 10.8 mm long. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

