VishayCPF250R000FKRE5Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 50 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 50 | |
| 1% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.68 | |
| 8.74 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Look no further than Vishay's CPF250R000FKRE5 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 50 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. The CPF250R000FKRE5 part has an axial termination style. This product is 10.8 mm long. This device utilizes metal film technology. This part has an operating temperature of -65 to 230 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

