VishayCPF251R100FKB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 51.1 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 51.1 | |
| 1% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 10.8 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CPF251R100FKB14 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 2 W. This product has a resistance value of 51.1 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CPF251R100FKB14 part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -65 to 230 °C. This product is 10.8 mm long. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

