Reduced Price
VishayCPF25R6000JNE36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 5.6 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 5.6 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±200 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.68 | |
| 10.8 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CPF25R6000JNE36 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 5.6 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The CPF25R6000JNE36 part has an axial termination style. This part has an operating temperature of -65 to 230 °C. It has a tolerance of 5%. This product is 10.8 mm long. This device utilizes metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

