VishayCPF362K000FKE14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 62K Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| 62K | |
| 1% | |
| 500 | |
| 3 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.57 | |
| 14.1 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
The CPF362K000FKE14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 62K Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 16.51 mm long. This part has an operating temperature of -65 to 230 °C. This device is made with metal film technology. It has a tolerance of 1%. The CPF362K000FKE14 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

