onsemiCPH5905G-TL-EDiskrete, Verschiedenes
NPN Epitaxial Silicon Transistor and N-Channel Silicon Junction Field Effect Transistor 5-Pin CPH T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN Epitaxial Silicon Transistor and N-Channel Silicon Junction Field Effect Transistor | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | CPH |
| 5 | |
| Leitungsform | Gull-wing |
Check out this CPH5905G-TL-E discrete device from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -55 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

