| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Dual | |
| 2 | |
| 40 | |
| 30 | |
| 5 | |
| 1.2@15mA@750mA | |
| 0.225@15mA@750mA | |
| 1.5 | |
| 200@100mA@2V | |
| 1200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | CPH |
| 6 | |
| Leitungsform | Gull-wing |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN CPH6501-TL-E GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

