| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 30@N Channel|20@P Channel | |
| ±10 | |
| 0.4@N Channel|1.5@P Channel | |
| 10000 | |
| 1 | |
| 3700@4V@N Channel|280@4.5V@P Channel | |
| 1.58@10V@N Channel|1.7@4V@P Channel | |
| 1.58@N Channel | |
| 7@10V@N Channel|120@10V@P Channel | |
| 800 | |
| 120@N Channel|14@P Channel | |
| 65@N Channel|9.7@P Channel | |
| 155@N Channel|16@P Channel | |
| 19@N Channel|5.3@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | CPH |
| 6 | |
| Leitungsform | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? ON Semiconductor's CPH6635-TL-H power MOSFET can provide a solution. Its maximum power dissipation is 800 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

