Asahi Kasei Microdevices CorporationCQ3303Stromsensoren
Open Loop Current Sensor AC/DC Current 5V 10-Pin VSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| AC|DC | |
| 35 | |
| ±1.3 | |
| 0.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 60 | |
| -40 | |
| 90 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 |
| Verpackungsbreite | 5.6 |
| Verpackungslänge | 7.9 |
| Leiterplatte geändert | 10 |
| Lieferantenverpackung | VSOP |
| 10 | |
| Leitungsform | Gull-wing |
By measuring the level of current passing through your circuit with this CQ3303 current sensor from AKM Semiconductor you are ensuring your system from dangerously high current levels. It has an operating frequency of 1000 kHz. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
