BournsCR0402-FX-1622GLFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 16.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

The CR0402-FX-1622GLF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 16.2K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%.

50.000 Stück: Versand in vsl. 2 Tagen

    Total10,00 €Price for 10000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2520+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 50.000 Stück
      • Price: 0,001 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.