BournsCR0402-FX-2211GLFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 2.21K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a CR0402-FX-2211GLF fixed single surface-mount resistor from Bourns. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 2.21K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

Auf Lager: 60.001 Stück

Regional Inventory: 1

    Total0,09 €Price for 1

    1 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1821+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: 0,0862 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1821+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1 Stück
      • Price: 0,0862 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2602+
      Manufacturer Lead Time:
      14 Wochen
      • In Stock: 60.000 Stück
      • Price: 0,001 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.