BournsCR0402-FX-3300GLFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 330 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this CR0402-FX-3300GLF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 330 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

30.000 Stück: morgen versandbereit

    Total10,00 €Price for 10000

    • (10000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2520+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 30.000 Stück
      • Price: 0,001 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.