BournsCR0402-FX-3900GLFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 390 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this CR0402-FX-3900GLF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 390 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

50.000 Stück: Versand in vsl. 2 Tagen

    Total0,00 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2324+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 50.000 Stück
      • Price: 0,0011 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.