BournsCR0402-FX-4531GLFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 4.53K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this CR0402-FX-4531GLF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 4.53K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

40.000 Stück: morgen versandbereit

    Total18,00 €Price for 10000

    • (10000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2537+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 40.000 Stück
      • Price: 0,0018 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.