BournsCR0402-FX-6341GLFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 6.34K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a CR0402-FX-6341GLF fixed single surface-mount resistor from Bourns. This product has a resistance value of 6.34K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

5 Stück: Versand in vsl. 2 Tagen

    Total0,00 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1738+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Taiwan
         
      • Price: 0,0016 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1738+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5 Stück
      • Price: 0,0016 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.