BournsCR0402-FX-6491GLFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 6.49K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a CR0402-FX-6491GLF fixed single surface-mount resistor from Bourns. This product has a resistance value of 6.49K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

100.000 Stück: Versand in vsl. 2 Tagen

    Total18,00 €Price for 20000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 100.000 Stück
      • Price: 0,0009 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.