BournsCR0402-J/-5R6GLFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 5.6 Ohm 5% 0.063W(1/16W) -200ppm/°C to 500ppm/°C Pad SMD T/R

This is a CR0402-J/-5R6GLF fixed single surface-mount resistor from Bourns. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 5.6 Ohm. Its temperature coefficient is -200 to 500 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 5%. This device utilizes thick film technology.

100.000 Stück: Versand in vsl. 2 Tagen

    Total17,00 €Price for 10000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2435+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 100.000 Stück
      • Price: 0,0017 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.