BournsCR0402-JW-273GLFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 27K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R

The CR0402-JW-273GLF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 27K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

13.980 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1839+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      13980
      Country Of origin:
      Taiwan
         
      • Price: 0,0005 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1839+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 13.980 Stück
      • Price: 0,0005 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.