10-25% Rabatt

BournsCR0603-FX-1333ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 133K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a CR0603-FX-1333ELF fixed single surface-mount resistor from Bourns. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 133K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

30.538 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1932+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      30538
      Country Of origin:
      Taiwan
         
      • Price: 0,0139 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1932+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 30.538 Stück
      • Price: 0,0139 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.