BournsCR0603-FX-3920ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 392 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a CR0603-FX-3920ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 392 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

4.878 Stück: morgen versandbereit

    Total4,39 €Price for 4878

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      4878
      Maximum Of:
      4878
      Country Of origin:
      Taiwan
         
      • Price: 0,0009 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.878 Stück
      • Price: 0,0009 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.